text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR190-1AE-12D

AZ2704 Series 100 A SPST-NO (1 Form A) 12 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
American Zettler AZSR190-1AE-12D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 160mA
Nominal Coil Voltage: 12V
Contact Current-Max: 100A
Coil Resistance: 75Ω
Switching Voltage: 800V
Rated Power: 1.9W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.60
USD
Quantity
Unit Price
10
$8.46
20
$8.40
30
$8.36
40
$8.34
50+
$8.25
Product Variant Information section