text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ963-1C-12DE

AZ963 Series SPDT (1 Form C) 12 V 6 A Through Hole Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
American Zettler AZ963-1C-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Resistance: 720Ω
Switching Voltage: 220V
Rated Power: 0.96W
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,180
Germany (Online Only):
2,180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$31.40
USD
Quantity
Unit Price
20
$1.57
80
$1.54
200
$1.52
500
$1.50
800+
$1.48
Product Variant Information section