text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ832-2C-5DSE

AZ832 Series 2 A DPDT 5 VDC PCB Mount Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
American Zettler AZ832-2C-5DSE - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
15
Germany (Online Only):
15
57,725
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.35
USD
Quantity
Unit Price
25
$1.09
100
$1.06
250
$1.03
625
$1.01
1,000+
$0.975
Product Variant Information section