Manufacturer Part #
AZ6951-5
AZ6951 Series 5 A SPST (1 Form A) 5 VDC Subminiature Sensitive Power Relay
Product Specification Section
American Zettler AZ6951-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ6951-5 - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 5A |
Coil Resistance: | 125Ω |
Switching Voltage: | 30V |
Rated Power: | 100mW |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +70°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.09
30
$1.07
75
$1.06
200
$1.05
400+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole