text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2250-1CE-22D

AZ2250 Series 30 A SPDT 22 VDC Through Hole Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2250-1CE-22D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 22V
Contact Current-Max: 30A
Switching Voltage: 28V
Rated Power: 1.7W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,480.00
USD
Quantity
Web Price
40
$2.42
80
$2.37
120
$2.34
200
$2.31
400+
$2.24
Product Variant Information section