Manufacturer Part #
AZ2151-1A-6DEF
AZ2151 Series 40A 6VDC coil SPST-NO Mini Power Relay
Product Specification Section
American Zettler AZ2151-1A-6DEF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2151-1A-6DEF - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 150mA |
Nominal Coil Voltage: | 6V |
Contact Current-Max: | 40A |
Coil Resistance: | 40Ω |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
USA:
10
Factory Lead Time:
N/A
Quantity
Unit Price
30
$1.38
90
$1.35
300
$1.33
450+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Through Hole