text.skipToContent text.skipToNavigation

Manufacturer Part #

725AXXBC3ML-12D

725 Series 30 A SPST 12 VDC Quick Connect Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 725AXXBC3ML-12D - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Features & Applications
The 725 Series is a  SPST 12 V DC Power Relays. These Power Relays easily handle current loads of 20 to 50 A (can also switch loads as low as 100 mA).

Features:

  • Rated up to 50 A
  • Socket compatible models available
  • Flux tight versions available
  • Blowout magnet options for high DC voltage switching
  • Feature-rich covers, mounting options and accessories to suit a multitude of applications

Applications:

  • Automation Panels
  • Process Controls
  • Motor Control
  • Conveyor Control
  • Food & Beverage
  • Anti-Condensation Equipment
  • Industrial Cooking Equipment
  • Filtration Systems
  • HVAC & Refrigeration
  • Anti-Condensation Equipment
  • Compressor Control
  • Blower Control
  • Motorized Duct/Vent Control
  • Air Conditioners
  • Water Heaters

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$354.30
USD
Quantity
Web Price
1
$36.62
3
$36.05
5
$35.79
10
$35.43
20+
$34.88
Product Variant Information section