Manufacturer Part #
288-437
General Purpose Relay DPDT 24VDC Coil DIN Rail
Product Specification Section
WAGO 288-437 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 288-437 - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 36mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 5A |
Coil Resistance: | 666.67Ω |
Switching Voltage: | 250V |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -25°C to +70°C |
Termination Style: | Screw |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$117.42
3
$115.58
5
$114.74
10
$113.60
20+
$111.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount