text.skipToContent text.skipToNavigation

Manufacturer Part #

1393280-6

Micro Relay K Series 25 A SPDT (1 Form C) 12 V PCB Mount Signal Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
TE Connectivity 1393280-6 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Coil Resistance: 254Ω
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +125°C
Height - Max: 10.1mm
Termination Style: PC Through Hole
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20,560
Germany (Online Only):
20,560
34,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
40
Multiple Of:
2000
Total
$44.80
USD
Quantity
Web Price
40+
$1.12
Product Variant Information section