text.skipToContent text.skipToNavigation

Manufacturer Part #

70M-OAC5A

70M Series 280 V 16 mA Black Color Mini Style AC Output Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70M-OAC5A - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 16mA
Input Voltage: 2.5V to 10V
Output Voltage: 24V to 280V
Output Current-Max: 3A
Mounting Method: Through Hole
Features & Applications

The 70M-OAC5A is an I/O Module with Miniature and standard type function, digital output AC, 5 Vdc logic, 220 Vac load.

Key Features:

  • Transient Protection: Meets the requirements of IEEE 472, "Surge Withstanding Capability Test"
  • SPST, Normally Open
  • Zero Crossing Turn-On
  • UL, CSA, CE, TÜV Certified
  • Optical Isolation
  • OpenLine® and G5 Modules Provide Replaceable 5 x 20 mm Glass Fuses
  • Built-in Status LED
  • Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.24
USD
Quantity
Unit Price
1
$11.24
4
$11.08
15
$10.93
25
$10.88
50+
$10.70
Product Variant Information section