AZ9711-1C-12DET in Box by American Zettler | Automotive Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9711-1C-12DET

AZ9711 Series 30 A SPDT (1 Form C) 12 VDC Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9711-1C-12DET - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,170.00
USD
Quantity
Unit Price
100
$2.22
200
$2.20
300
$2.18
400+
$2.17