
Manufacturer Part #
AZ970E-1C-24D
AZ970E Series SPDT (1 Form C) 24 V 45 A Through Hole Automotive Relay
Product Specification Section
American Zettler AZ970E-1C-24D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ970E-1C-24D - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 30A |
Nominal Coil Voltage: | 24V |
Termination Style: | PC Pin |
Coil Type: | Non-Latching |
Coil Current: | 66.3mA |
Coil Resistance: | 362Ω |
Switching Voltage: | 75V |
Power Dissipation: | 1.6W |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.16
200
$1.15
300
$1.14
500+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole