Manufacturer Part #
AZ947-1A-24DE
AZ947 Series SPST-NO (1 Form A) 24 V 20 A Through Hole Automotive Relay
Product Specification Section
American Zettler AZ947-1A-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ947-1A-24DE - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 20A |
Nominal Coil Voltage: | 24V |
Termination Style: | PC Pin |
Coil Type: | Non-Latching |
Coil Current: | 25mA |
Coil Resistance: | 960Ω |
Switching Voltage: | 50V |
Power Dissipation: | 600mW |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.615
200
$0.605
400
$0.595
1,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole