Manufacturer Part #
3-1414937-3
SPST 50 A 24 V Plug In Power Relay F7
Product Specification Section
TE Connectivity 3-1414937-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1414937-3 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 50A |
Nominal Coil Voltage: | 24V |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
300+
$8.24
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
PCB Mount