text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1904136-5

SPST-NO 12 V 250 A 1 W Screw Mount Automotive Contactor Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
TE Connectivity 2-1904136-5 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: 1 Form X
Contact Current-Max: 250A
Nominal Coil Voltage: 12V
Termination Style: Screw
Coil Type: Non-Latching
Coil Resistance: 3.9Ω
Switching Voltage: 800V
Contact Material: Silver Alloy
Insulation Resistance: 200MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
18
Germany (Online Only):
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$1,355.04
USD
Quantity
Web Price
18+
$75.28
Product Variant Information section