text.skipToContent text.skipToNavigation

Manufacturer Part #

GSP1.9203.1

GSP1 Series 250 VAC 10 A 3 Position Male Panel Mount Receptacle

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
SCHURTER GSP1.9203.1 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: No
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Panel Mount Receptacle
Termination Style: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$92.00
USD
Quantity
Unit Price
50
$1.84
150
$1.81
250
$1.80
500
$1.78
1,000+
$1.76
Product Variant Information section