text.skipToContent text.skipToNavigation

Manufacturer Part #

703W-00/06

3 Position 250 V 15 A Receptacle Male Pins Panel Mount AC Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 703W-00/06 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 15A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$73.00
USD
Quantity
Web Price
100
$0.73
200
$0.71
400
$0.69
500
$0.685
1,500+
$0.65
Product Variant Information section