text.skipToContent text.skipToNavigation

Manufacturer Part #

3-6609106-2

P Series 250 VAC 10 A EMI/RFI Power Filter Versatile Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 3-6609106-2 - Technical Attributes
Attributes Table
Application: AC
Type: EMI / RFI
Rated Current: 10A
Features & Applications
The 3-6609106-2 is a CHAMELEON modules compact design and modular construction will allow you to select the power entry features you require-without altering the panel cutout. And the Chameleon module, with adapters, will fit any standard panel cutout.

Features:

  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • Medical Application
  • Mount Style = Snap-in
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$354.72
USD
Quantity
Unit Price
16
$22.17
32+
$21.86
Product Variant Information section