text.skipToContent text.skipToNavigation

Manufacturer Part #

787-2810

DC/DC DIN RL SUP 5V 10V 12V 14W

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
WAGO 787-2810 - Technical Attributes
Attributes Table
Type: DC/DC Converter
Input Voltage: 15V to 30V
Output Voltage: 12V
Rated Current: 0.5mA
Rated Power: 14W
Length: 97.8mm
Width: 6mm
Height - Max: 94mm
Operating Temperature: -25°C to +70°C
Storage Temperature Range: -40°C to +85°C
Certifications: CE/UL
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$107.70
USD
Quantity
Unit Price
1
$107.70
3
$105.92
4
$105.46
10
$104.01
15+
$102.57
Product Variant Information section