Manufacturer Part #
787-2801
DC/DC DIN RAIL SUPPLY 5V 2.5W
Product Specification Section
WAGO 787-2801 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 787-2801 - Technical Attributes
Attributes Table
Type: | DC/DC Converter |
Input Voltage: | 10V to 30V |
Output Voltage: | 5V |
Rated Current: | 0.5mA |
Rated Power: | 2.5W |
Length: | 97.8mm |
Width: | 6mm |
Height - Max: | 94mm |
Operating Temperature: | -25°C to +70°C |
Storage Temperature Range: | -40°C to +85°C |
Certifications: | CE/UL |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$82.83
3
$81.53
5
$80.94
10
$80.13
20+
$78.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag