text.skipToContent text.skipToNavigation

Manufacturer Part #

2787-2144

AC/DC DIN RAIL SUPPLY 24V 120W

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
WAGO 2787-2144 - Technical Attributes
Attributes Table
Type: Encapsulated
Input Voltage: 100V to 240V
Output Voltage: 24V to 28V
Rated Current: 5mA
Rated Power: 120W
Length: 130mm
Width: 35mm
Height - Max: 130mm
Operating Temperature: -25°C to +70°C
Storage Temperature Range: -40°C to +85°C
Certifications: CE/UL
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$197.32
USD
Quantity
Web Price
1
$197.32
2
$194.87
3
$193.45
5
$191.68
10+
$187.92
Product Variant Information section