Manufacturer Part #
VFD-350P-230
VFD Series 350 W 230 Vac Input Variable Frequency Drive Module W/PFC Metal Case
Product Specification Section
MEAN WELL VFD-350P-230 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL VFD-350P-230 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 350W |
Output Voltage: | 230V |
Input Voltage: | 90V to 264V |
Operating Temp Range: | -30°C to +60°C |
Efficiency: | 93% |
Output Current: | 1.4A |
Dimension: | L 127mm x W 76.2mm x H 35mm |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$48.28
3
$47.49
4
$47.28
10
$46.63
15+
$45.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount