text.skipToContent text.skipToNavigation

Manufacturer Part #

VFD-350C-230

VFD Series 350 W 230 Vac Input Variable Frequency Drive Module W/PFC Metal Case

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL VFD-350C-230 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 350W
Output Voltage: 230V
Input Voltage: 90V to 264V
Operating Temp Range: -30°C to +60°C
Efficiency: 93%
Output Current: 1.4A
Dimension: L  142mm x W  62mm x H  31mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.01
USD
Quantity
Unit Price
1
$50.01
3
$49.19
4
$48.97
10
$48.30
15+
$47.63
Product Variant Information section