
Manufacturer Part #
VFD-250P-230
VFD Series 250 W 230 Vac Input Variable Frequency Drive Module W/PFC Metal Case
Product Specification Section
MEAN WELL VFD-250P-230 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL VFD-250P-230 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 250W |
Output Voltage: | 230V |
Input Voltage: | 90V to 264V |
Operating Temp Range: | -30°C to +70°C |
Efficiency: | 91.5% |
Output Current: | 1A |
Dimension: | L 127mm x W 76.2mm x H 35mm |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$47.35
3
$46.57
4
$46.37
10
$45.73
15+
$45.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount