Manufacturer Part #
RS3-123.3S
RS3 Series 3 W 3.3 V Single Output ECONOLINE DC/DC-Converter - SIP-8
Product Specification Section
RECOM RS3-123.3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RS3-123.3S - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 3.3V |
Input Voltage: | 9V to 18V |
Package Style: | SIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$14.19
4
$13.98
10
$13.85
25
$13.71
40+
$13.51
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole