Manufacturer Part #
RS3-0505D
RS3 Series 3 W Dual Output -5 / 5 V DC/DC Converter - SIP-8
Product Specification Section
RECOM RS3-0505D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RS3-0505D - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Dual |
Output Power: | 3W |
Output Voltage: | -5V/5V |
Input Voltage: | 4.5V to 9V |
Operating Temp Range: | -40°C to +71°C |
Efficiency: | 80% |
Power Dissipation: | 3W |
Quiescent Current: | 35mA |
Load Capacitance: | 2200µF |
Load Regulation (%): | 0.5% |
Output Current: | ±300mA |
Switching Frequency-Max: | 200kHz |
Ripple & Noise: | 50mV |
Dimension: | L 21.8mm x W 9.2mm x H 11.1mm |
Package Style: | SIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The RS3-0505D is a part of RS3 series DC/DC Converter. It has an operating temperature ranging from -40°C to +71°C and it comes in SIP-8 Packaging.
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C~+71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard)
Features:
- 2:1 and 3:1 Wide Input Voltage Ranges
- 1kVDC, 2kVDC and3kVDC Isolation
- UL94V-0 Package Material
- Continuous Short Circuit Protection
- Low Ripple and Noise
- Remote On/Off Control
- Efficiency to 83%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$15.93
3
$15.74
10
$15.52
20
$15.40
40+
$15.17
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole