Manufacturer Part #
RPMGQ5.0-20
RPMGQ-20 Series Single Output 5 V 20 A Open Frame Quarter Brick DC/DC Converter
Product Specification Section
RECOM RPMGQ5.0-20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RPMGQ5.0-20 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Voltage: | 5V |
Input Voltage: | 18V to 75V |
Operating Temp Range: | -40°C to +120°C |
Efficiency: | 94% |
Power Dissipation: | 10W |
Quiescent Current: | 30mA |
Load Capacitance: | 15000µF |
Load Regulation (%): | 0.5% |
Output Current: | 20A |
Dimension: | 56.4 x 36.8 x 15 mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10+
$46.85
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Through Hole