text.skipToContent text.skipToNavigation

Manufacturer Part #

RPMGQ12-20

RPMGQ-20 Series Single Output 12 V 20 A Open Frame Quarter Brick DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPMGQ12-20 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +120°C
Efficiency: 94%
Load Capacitance: 12000µF
Load Regulation (%): 0.5%
Output Current: 20A
Dimension: 56.4 x 36.8 x 15 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
316
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$468.50
USD
Quantity
Unit Price
10+
$46.85
Product Variant Information section