text.skipToContent text.skipToNavigation

Manufacturer Part #

RPMGH12-40

RPMGH-40 Series 480 W Single Output 12 V 40 A Non-Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPMGH12-40 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +120°C
Efficiency: 95%
Output Current: 40A
Dimension: 61 x 57.9 x 15 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
10 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$497.28
USD
Quantity
Web Price
6
$82.88
12+
$81.36
Product Variant Information section