text.skipToContent text.skipToNavigation

Manufacturer Part #

ROF-78E3.3-0.5SMD-R

ROF Series 2 W Single Output 3.3 V Non Isolated Power Module DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
RECOM ROF-78E3.3-0.5SMD-R - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Input Voltage: 5V to 36V
Pricing Section
Global Stock:
1,000
USA:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,630.00
USD
Quantity
Web Price
500+
$3.26
Product Variant Information section