text.skipToContent text.skipToNavigation

Manufacturer Part #

R1S-3.33.3-R

R1S Series 3.3 V 303 mA 1 W Single Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
RECOM R1S-3.33.3-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,205.00
USD
Quantity
Unit Price
500+
$6.41
Product Variant Information section