text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN1-S5-S5-M-TR

PCN1-M Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SMT

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCN1-S5-S5-M-TR - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.13
USD
Quantity
Web Price
1
$5.13
15
$4.91
40
$4.77
100
$4.66
250+
$4.40
Product Variant Information section