Manufacturer Part #
NXE2S1215MC-R7
NXE2 Series 2 W 3 kV 12 Vin 15 V Output Isolated DC/DC Converter
Product Specification Section
Murata Power Solutions NXE2S1215MC-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NXE2S1215MC-R7 - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 2W |
Output Voltage: | 15V |
Input Voltage: | 10.8V to 13.2V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 79% |
Load Regulation (%): | 8.5% |
Output Current: | 133mA |
Switching Frequency-Max: | 100kHz |
Ripple & Noise: | 30mV |
Dimension: | L 12.7mm x W 10.4mm x H 4.4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
180+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
180 per Reel
Mounting Method:
Surface Mount