Manufacturer Part #
MJWI30-48S033
MJWI30 Series 30W 7000 mA 3.3 V Highest Power Density DC-DC Converter
Product Specification Section
MINMAX MJWI30-48S033 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MJWI30-48S033 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 30W |
Output Voltage: | 3.3V |
Input Voltage: | 18V to 75V |
Operating Temp Range: | -40°C to +80°C |
Efficiency: | 87% |
Load Capacitance: | 10000µF |
Load Regulation (%): | 0.2% |
Output Current: | 7000mA |
Switching Frequency-Max: | 175kHz |
Ripple & Noise: | 75mV |
Dimension: | L 25.4mm x W 25.4mm x H 10.2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
10
$33.85
20
$33.60
30
$33.45
40
$33.35
50+
$33.03
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole