text.skipToContent text.skipToNavigation

Manufacturer Part #

MGN1S1212MC-R7

MGN1 Series 1 W Single Output 12 V 83.3 mA Isolated SMT DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Murata Power Solutions MGN1S1212MC-R7 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +105°C
Efficiency: 69%
Load Regulation (%): 1.7%
Output Current: 83.3mA
Switching Frequency-Max: 160kHz
Ripple & Noise: 20mV
Dimension: L  14.5mm x W  12mm x H  4.25mm
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
155
Germany (Online Only):
155
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
155
Multiple Of:
155
Total
$418.50
USD
Quantity
Unit Price
155
$2.70
310
$2.67
465
$2.66
620
$2.65
775+
$2.62
Product Variant Information section