Manufacturer Part #
MGN1S1208MC-R7
MGN1 Series 1 W Single Output 8 V 125 mA Isolated SMT DC-DC Converter
Product Specification Section
Murata Power Solutions MGN1S1208MC-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MGN1S1208MC-R7 - Technical Attributes
Attributes Table
Type: | Open Frame |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 8V |
Input Voltage: | 10.8V to 13.2V |
Operating Temp Range: | -40°C to +105°C |
Efficiency: | 67.5% |
Load Regulation (%): | 2.5% |
Output Current: | 125mA |
Switching Frequency-Max: | 160kHz |
Ripple & Noise: | 20mV |
Dimension: | L 14.5mm x W 12mm x H 4.25mm |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
155
Germany (Online Only):
155
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
155
$2.70
310
$2.67
465
$2.66
620
$2.65
775+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
155 per
Package Style:
Module
Mounting Method:
Surface Mount