text.skipToContent text.skipToNavigation

Manufacturer Part #

TUNS700F28-P

Power Modules(AC/DC)

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL TUNS700F28-P - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 700W
Output Voltage: 28V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$237.70
USD
Quantity
Web Price
1
$237.70
2
$234.23
3
$232.23
4
$230.82
5+
$226.38
Product Variant Information section