text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI20C-T-E

SWI20C-E Series 15/20/20 W Triple Output 5/9/12 V Wall Plug AC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2335
Product Specification Section
CUI Inc SWI20C-T-E - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Triple
Output Power: 20W
Output Voltage: 5V
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Operating Temp Range: 0°C to 40°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.65
USD
Quantity
Unit Price
1
$9.65
5
$9.52
20
$9.41
50
$9.34
125+
$9.19