Manufacturer Part #
SMI12-5-4B-P5
5 Vdc, 2 A, SW, multi-blade, N/E/B/A, P5 center pos, level VI
Product Specification Section
CUI Inc SMI12-5-4B-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SMI12-5-4B-P5 - Technical Attributes
Attributes Table
Type: | Wall Mount / Desktop |
Output Power: | 10W |
Output Voltage: | 5V |
Input Voltage: | 90V to 264V |
Efficiency / MEPS: | Level VI |
Output Current: | 2A |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -10°C to +40°C |
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
60+
$10.59
Product Variant Information section
Available Packaging
Package Qty:
60 per Box