Manufacturer Part #
QPDF-150-24
QPDF-150 Series 150 W Single Output 24 V 6.3 A AC/DC Power Supply
Product Specification Section
Qualtek QPDF-150-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek QPDF-150-24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 150W |
Output Voltage: | 24V |
Input Voltage: | 85V to 264V |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$59.18
2
$58.51
4
$57.85
5
$57.64
15+
$56.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount