Manufacturer Part #
QADA-65-24-1401
QADA-65 Series 65 W 24 V IEC C14 Inlet Level VI Desktop Power Supply
Product Specification Section
Qualtek QADA-65-24-1401 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek QADA-65-24-1401 - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 65W |
Output Voltage: | 24V |
Efficiency / MEPS: | Level VI |
Input Voltage (VAC): | 100VAC to 240VAC |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 60Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$24.62
3
$24.28
5
$24.13
20
$23.71
30+
$23.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount