text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-S2012

PS-S20 Series 20 W Single Output 12 V Universal AC/DC Power Supply

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PS-S2012 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$51.31
USD
Quantity
Web Price
1
$51.31
3
$50.46
4
$50.24
10
$49.55
15+
$48.87
Product Variant Information section