text.skipToContent text.skipToNavigation

Manufacturer Part #

NGE18U09-P1J

NGE Series 9 V 18 W 2 A Wall Mount North America AC Plug Adapter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL NGE18U09-P1J - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 18W
Output Voltage: 9V
Input Voltage: 113V to 370V
Efficiency / MEPS: Level VI
Output Current: 0A to 2A
Input Voltage (VAC): 80VAC to 264VAC
Dimension: 55 x 48 x 28 mm
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.76
USD
Quantity
Web Price
1
$11.76
4
$11.60
15
$11.45
25
$11.39
50+
$11.20
Product Variant Information section