text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-15-5

IRM-15 Series 15 W 5 V Universal Input Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-15-5 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 120V to 370V
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.82
USD
Quantity
Unit Price
3
$8.94
10
$8.83
20
$8.78
40
$8.72
75+
$8.60
Product Variant Information section