text.skipToContent text.skipToNavigation

Manufacturer Part #

HEP-600-24

HEP-600 Series 600 W 24 V 25 A Single Output Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HEP-600-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 600W
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 25A
Input Voltage (VAC): 90VAC to 305VAC
Ripple & Noise: 150mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.36
USD
Quantity
Unit Price
1
$255.36
2
$249.21
3+
$243.20
Product Variant Information section