Manufacturer Part #
HDR-30-24
HDR Series 36W 24V Power Supply
Product Specification Section
MEAN WELL HDR-30-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HDR-30-24 - Technical Attributes
Attributes Table
Type: | Din Rail |
No of Outputs: | Single |
Output Power: | 36W |
Output Voltage: | 24V |
Input Voltage: | 120V to 370V |
Output Current: | 0A to 1.5A |
Input Voltage (VAC): | 85VAC to 264VAC |
Dimension: | 54.5 x 35 x 90 mm |
Ripple & Noise: | 150mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -30°C to +70°C |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$15.54
4
$15.32
10
$15.17
25
$15.02
40+
$14.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
DIN Rail Mount