text.skipToContent text.skipToNavigation

Manufacturer Part #

BAC1S24SC

BAC1 Series 24 V 42 mA 1 W Isolated Regulated Single Output AC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Murata Power Solutions BAC1S24SC - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 70V to 400V
Output Current: 42mA
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 33.5 mm x 10.0 mm x 21.4 mm
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-12
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
Germany (Online Only):
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$145.60
USD
Quantity
Unit Price
35
$4.16
70
$4.12
140
$4.08
175
$4.06
525+
$3.98
Product Variant Information section