text.skipToContent text.skipToNavigation

Manufacturer Part #

787-722

230 Vac Input 24 Vdc 5 A Out 'ECO Primary Switch mode Power Supply

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 787-722 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$149.88
USD
Quantity
Web Price
1
$149.88
2
$148.20
4
$146.54
5
$146.01
15+
$142.75
Product Variant Information section