Manufacturer Part #
770W-X2/10
Dual Position 250 V 2.5 A Right Angle Snap In Panel Mount AC Receptacle
Product Specification Section
Qualtek 770W-X2/10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 770W-X2/10 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Dual |
Output Voltage: | 250V |
Output Current: | 2.5A |
Input Voltage (VAC): | 250VAC |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.99
30
$0.95
100
$0.905
200
$0.875
500+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount