text.skipToContent text.skipToNavigation

Manufacturer Part #

VSB06P12LCI-LF

12 V 600 W Bidirectional Low Capacitance Transient Voltage Suppressor Array

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices VSB06P12LCI-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 22.8V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$188.00
USD
Quantity
Unit Price
25
$7.52
75
$7.46
125
$7.44
250
$7.40
500+
$7.34
Product Variant Information section